Extech, Axis 3 EMF Meter, 8000 MHz, 108 V/m
- N° de stock RS:
- 287-6644
- Numéro d'article Distrelec:
- 300-60-491
- Référence fabricant:
- 480846
- Fabricant:
- Extech
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
774,00 €
(TVA exclue)
936,54 €
(TVA incluse)
- N° de stock RS:
- 287-6644
- Numéro d'article Distrelec:
- 300-60-491
- Référence fabricant:
- 480846
- Fabricant:
- Extech
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
| Marque | Extech | |
| Number of Axis | 3 | |
| Product Type | EMF Meter | |
| Bandwidth | 8000MHz | |
| Power Source | Battery | |
| Maximum Field Strength Measurement | 108V/m | |
| Width | 67mm | |
| Standards/Approvals | No | |
| Weight | 250g | |
| Height | 60mm | |
| Depth | 247mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Extech | ||
Number of Axis 3 | ||
Product Type EMF Meter | ||
Bandwidth 8000MHz | ||
Power Source Battery | ||
Maximum Field Strength Measurement 108V/m | ||
Width 67mm | ||
Standards/Approvals No | ||
Weight 250g | ||
Height 60mm | ||
Depth 247mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The RF Electromagnetic Field Strength Meter is designed for high frequency measurement of EMF in the 10MHz to 8GHz frequency range. It is ideal for monitoring radiation from mobile phone base station antennas, RF transmitters, wireless LAN installations, and microwave leakage. With features like non-directional measurement, max hold and average functions, audible alarm, and manual store/recall capabilities, this meter is perfect for various applications.
Designed for high frequency EMF measurement in the 10MHz to 8GHz range
Optimized for frequencies like 900MHz, 1800MHz, 2.7GHz, 3.5GHz, and 8GHz
Non-directional measurement with a three-channel triaxial probe
Max Hold and Average functions for data analysis
Manual store/recall of up to 99 sets for easy reference
Audible alarm with user-selectable threshold for level exceed alerts
Adjustable audible alarm threshold for customizable alerts
Compact and lightweight design for portability