Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- N° de stock RS:
- 832-6145
- Numéro d'article Distrelec:
- 304-01-808
- Référence fabricant:
- HW1B-V4F02-R-EMO-2
- Fabricant:
- Idec
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 11,40 €
Consulter les options de prix de grosSous-total (1 unité)*
73,60 €
(TVA exclue)
89,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 88 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 36 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 24 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 73,60 € | - |
| 5 - 11 | 71,32 € | 11,40 € |
| 12 + | 69,04 € | 54,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 832-6145
- Numéro d'article Distrelec:
- 304-01-808
- Référence fabricant:
- HW1B-V4F02-R-EMO-2
- Fabricant:
- Idec
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
| Marque | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | HW | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder | |
| Contact AC Voltage | 440V | |
| Depth | 82.2mm | |
| Standards/Approvals | No | |
| Length | 29.4mm | |
| Hazardous Area Certification | No | |
| Push Button Material | Plastic | |
| Sélectionner tout | ||
|---|---|---|
Marque Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series HW | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder | ||
Contact AC Voltage 440V | ||
Depth 82.2mm | ||
Standards/Approvals No | ||
Length 29.4mm | ||
Hazardous Area Certification No | ||
Push Button Material Plastic | ||
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Liens connexes
- Idec HW Series Emergency Stop Push Button Head
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Emergency Stop Emergency Stop Push Button 22 mm Cutout IP20
- Idec HW Series Twist Release Emergency Stop Push Button 1 NO/1 NC, IP65
- Idec HW Series Emergency Stop Push Button Head
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XA Series Twist Release Emergency Stop Push Button 16 mm Cutout IP65