Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 16 mm Diameter
- N° de stock RS:
- 288-2289
- Référence fabricant:
- XB6DW3B5B
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
32,07 €
(TVA exclue)
38,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 32,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-2289
- Référence fabricant:
- XB6DW3B5B
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Push Button Diameter | 16mm | |
| Hazardous Area Certification | CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Push Button Diameter 16mm | ||
Hazardous Area Certification CSA | ||
- Pays d'origine :
- FR
The Schneider Electric Complete illuminated push button is a versatile device suitable for various applications. With its green flush design and spring return mechanism, it provides reliable operation in any position. The push button features slow break contact operation and integral LED light source for clear signalling. It is designed for a voltage range of 12 to 24 V AC/DC, making it suitable for a wide range of electrical systems.
Plastic bezel material for durability and lightweight design
Spring return operator profile with green flush button for easy identification
1 NO + 1 NC contacts composition for versatile use
Faston connectors for easy and secure terminal connections
LED light source with integral bulb base for long lasting illumination
Liens connexes
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric TeSyS GV Series Spring Return Emergency Stop Push Button, IP55
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter