ABB, Pull Release, Emergency Stop Push Button Head 40 mm Diameter

Sous-total (1 unité)*

29,53 €

(TVA exclue)

35,73 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 7 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +29,53 €

*Prix donné à titre indicatif

N° de stock RS:
237-5036
Référence fabricant:
1SFA611511R1101
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Pull Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP20, IP66

Illuminated

Yes

Push Button Diameter

40mm

Hazardous Area Certification

No

Pays d'origine :
BG

ABB Emergency Stop Push Button Head, 40mm Push Button Diameter, 22.5mm Cut-out Diameter - 1SFA611511R1101


This emergency stop push button head provides a clearly visible, manually operated means to interrupt machinery in industrial control panels. Designed for panel mounting in automation and electrical systems, it delivers immediate tactile actuation with an illuminated indicator to show status. The unit is suitable where a prominent, quick-access stop control is required and where hazardous-area certification is not necessary.

Features and Benefits:


• 22.5mm cutout for Compact panel integration
• Illuminated indicator for clear operational status visibility
• Pull release action for deliberate reset after activation
• 40mm red mushroom cap for Rapid manual engagement
• Plastic construction offering corrosion‑resistant handling
• Dual ingress ratings providing internal and external protection

Applications


• Suitable for emergency stop stations in assembly lines
• Ideal for control panels in factory automation racks
• Used with machinery requiring visible stop annunciation
• Can be used for retrofit upgrades of existing control enclosures
• Used for safety interfaces in electrical distribution cabinets

What actuation method does it employ and why does that matter?


It uses a pull‑release mechanism so the operator must perform a deliberate reset action, reducing accidental re‑engagement and ensuring control is restored intentionally.

How does the illumination aid maintenance or diagnostics?


The built‑in light offers immediate Visual confirmation of the button’s state, assisting technicians in locating tripped circuits and speeding fault‑finding during shutdowns.

What ingress protection levels are provided and how do they differ?


It carries IP20 protection for general enclosed‑panel environments and an IP66 rating for resistance to strong jets of water and dust when mounted appropriately, allowing use across varied conditions.

Is this unit suitable for hazardous‑area installations?


It is not certified for hazardous areas, so it should not be specified where explosion‑risk certification is required.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.