Omron, Twist Release, Emergency Stop Push Button Head 40 mm Diameter

Sous-total (1 unité)*

36,10 €

(TVA exclue)

43,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +36,10 €

*Prix donné à titre indicatif

N° de stock RS:
215-5275
Référence fabricant:
A22NE-M-L
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22mm

Push Button Actuation

Twist Release

IP Rating

IP65

Illuminated

Yes

Push Button Diameter

40mm

Hazardous Area Certification

No

Omron Emergency Stop Push Button Head, 40mm Diameter, IP65 Rating - A22NE-M-L


This emergency stop push button head provides a user-accessible means to halt machinery in industrial settings, featuring an illuminated actuator for clear status indication. Designed for panel mounting, it offers a secure emergency intervention option where visible confirmation of button state is required and environmental protection is needed.

Features and Benefits:


• Illuminated actuator gives clear operational indication
• Twist release actuation ensures intentional reset action
• Rated to IP65 to resist dust and water ingress
• Suits a 22mm panel aperture for straightforward replacement
• 40mm diameter button delivers large activation surface
• No hazardous-area certification simplifies non‑Ex installations

Applications


• Suitable for factory control panels requiring visual indication
• Ideal for machine tool emergency shutdown interfaces
• Used with conveyor systems needing splash‑resistant controls
• Can be used for retrofitting worn E‑stop heads on panels
• Appropriate for production lines where deliberate reset is required

How does the illumination affect visibility in low light?


The built‑in illumination provides a clearly visible indication of the switch state, improving operator recognition in dimly lit work areas.

What reset action is required after actuation?


The actuator uses a twist‑to‑release mechanism, so operators must rotate the head to restore the circuit and allow restart.

How does the ingress protection rating influence mounting location?


The IP65 rating means the head resists dust and low‑pressure water jets, permitting use in environments exposed to splash or wash‑down but not for full immersion.

What panel preparation is necessary before installing this head?


Panels require a 22mm diameter cut‑out to accept the head, with sufficient clearance behind the aperture for mounting and wiring.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.