Schneider Electric Harmony XB4 Series, Push-in, Emergency Stop Push Button Head 22 mm Diameter
- N° de stock RS:
- 357-651
- Référence fabricant:
- ZB4BS1618624
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
47,89 €
(TVA exclue)
57,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 5 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 47,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 357-651
- Référence fabricant:
- ZB4BS1618624
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Push-in | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69K, IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Push-in | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69K, IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CZ
The Schneider Electric Harmony XB4 emergency switching off push button head is red and mushroom-shaped with a 30mm diameter and 22mm mounting. It features a trigger/latching turn-to-release mechanism and is unmarked, ensuring quick and reliable activation in emergency situations.
EU RoHS Directive
Mercury free
Liens connexes
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony XB4 Series Trigger Action Emergency Stop Push Button 22 mm Cutout