Legrand Emergency Lighting, Maintained
- N° de stock RS:
- 705-5482
- Référence fabricant:
- 061210
- Fabricant:
- Legrand
Sous-total (1 unité)*
10,24 €
(TVA exclue)
12,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 10,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 705-5482
- Référence fabricant:
- 061210
- Fabricant:
- Legrand
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
| Marque | Legrand | |
| Product Type | Emergency Lighting | |
| Maintained | Maintained | |
| Series | SATI | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Legrand | ||
Product Type Emergency Lighting | ||
Maintained Maintained | ||
Series SATI | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Accessories for Lighting Units
Accessories for BAES and BAEH units.
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Liens connexes
- Legrand LED Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting Maintained, 0.7 W
- Legrand LED Emergency Lighting Maintained, 0.5 W
- Legrand LED Emergency Lighting Non-Maintained, 1.2 W
- Legrand LED 1.4 W Emergency Lighting, Non-Maintained
- Legrand LED Emergency Lighting Non-Maintained, 1 W
- Legrand LED Emergency Lighting Self-Testing/Autodiag 0.6 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained