Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 146-8983
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Emergency Lighting | |
| Length | 125mm | |
| Width | 130mm | |
| Depth | 125mm | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Series | RS PRO | |
| Lifespan | 3h | |
| Emergency Luminaires Power | 2 x 1.5 W | |
| Standards/Approvals | CE | |
| Voltage | 240V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Emergency Lighting | ||
Length 125mm | ||
Width 130mm | ||
Depth 125mm | ||
Lamp Type LED | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Series RS PRO | ||
Lifespan 3h | ||
Emergency Luminaires Power 2 x 1.5 W | ||
Standards/Approvals CE | ||
Voltage 240V ac | ||
- Pays d'origine :
- CN
ABB PrimEvo Series Emergency Lighting, Recessed Fitting, LED Lamp - 7TCA091720R0091 RS100E
This emergency lighting solution is designed to provide essential illumination during power outages. The recessed LED downlighter features a compact size with a diameter of 125mm and a depth of 125mm, making it suitable for various installation requirements. Designed for both maintained and non-maintained operation, this product meets the rigorous demands of commercial environments, ensuring safety and accessibility when needed.
Features & Benefits
• Dual functionality allows for maintained or non-maintained operation
• Equipped with 2 x 1.5W LED, providing sufficient brightness
• Operates for up to 3 hours during emergencies
• Installs easily with a plug-and-play design
• Lightweight at only 0.425kg, facilitating effortless handling
• Designed for use in ambient conditions ranging from 0 to +25 °C
Applications
• Used in commercial buildings for safety compliance
• Installed in corridors and stairwells for clear evacuation routes
• Ideal for retail spaces requiring unobtrusive lighting solutions
• Utilised in offices to enhance emergency preparedness
• Employed in public areas to ensure visibility during power loss
What is the installation process for the recessed LED downlighter?
The installation process is straightforward due to its plug-and-play design, allowing for quick integration into existing lighting fixtures without complex wiring.
What is the expected lifespan of the LED components in this lighting solution?
The LED components typically offer a long lifespan, significantly surpassing traditional lighting options, thereby reducing maintenance frequency and costs in commercial settings.
How does this emergency lighting system perform in different temperature conditions?
It operates effectively within a temperature range of 0 to +25 °C, making it suitable for various indoor environments without the risk of overheating or failure.
Liens connexes
- RS PRO LED Emergency Lighting Downlighter, 2 x 1.5 W
- RS PRO LED Emergency Lighting 2 x 7.5 W
- RS PRO LED Emergency Lighting Bulkhead, 2 x 0.5 W
- RS PRO LED Emergency Lighting 2 x 3.5W
- RS PRO LED Emergency Lighting Maintained, 40 W
- RS PRO LED Emergency Lighting Maintained, 60 W
- Knightsbridge LED Emergency Lighting 2 x 3 W
- RS PRO LED Emergency Lighting 14 x 0.125 W Non Maintained