Codelock Digital Panic Lock, 1 Point Metal, Wood

Sous-total (1 unité)*

216,07 €

(TVA exclue)

261,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 19 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 9 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +216,07 €

*Prix donné à titre indicatif

N° de stock RS:
103-859
Référence fabricant:
CL500PK
Fabricant:
Codelock
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Codelock

Product Type

Digital Panic Lock

Panic Bar Locking System

1 Point

Outside Access Device Lock Type

Keypad

Outside Access Device Handle Type

Lever

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Finish

Polished Brass

Compatible Door Types

Metal, Wood

Material

Stainless Steel

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN
A range of pushbutton mechanical locks allowing controlled access using a coded entry sequence.

The code lock is supplied with full size lever handles for use in high traffic areas.

SUITABILITY


This digital lock is suitable for door thickness of 35 to 60 mm.

•Models 500, 510 and 520 require a valid entry code at all times

•Models 505, 515 and 525 come with a code-free entry option

•The 500 and 505 models consist of front plate, black plate and 2-part spindle (for use with existing installed mortice)

•The 510 and 515 models include a deadlocking tubular mortice latch

•The 520 and 525 models include a full specification anti-panic mortice lock and cylinder

Most people will set a code in the range of 4 to 7 digits, and the total number of codes in this range is 1584. The lock is factory set with a randomly selected 5 digit code starting with the ’C’ button.

Important information


The code is not recorded by the factory and can be changed as often as required to any other 5 digit code.

Maintenance


There is no need to conserve the working parts and no oil should be used.

To maintain the finish the lock should be cleaned regularly with a soft cloth. A silicone spray or similar item should be used to provide a protective film against grit and grime.

Digital Lock For Panic Hardware


Keypad plate only, supplied with an extra long spindle to work with most single-point panic latches with 8mm spindle followers

PVD stainless steel effect finish

Weather resistant

Requires a valid entry code at all times

Supplied with

full installation instructions

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.