- N° de stock RS:
- 244-7669
- Référence fabricant:
- YOTEL 4
- Fabricant:
- AE & T
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
151,53 €
(TVA exclue)
183,35 €
(TVA incluse)
Unité | Prix par unité |
1 + | 151,53 € |
- N° de stock RS:
- 244-7669
- Référence fabricant:
- YOTEL 4
- Fabricant:
- AE & T
Législations et de normes
Statut RoHS non applicable
Détails du produit
AE & T Electronic Sounder
The AE & T electronic sounder is a multifunctional surface mount, 3-tone alarm with a sound level output of 100dB at a distance of up to 1m. The sounder is designed to amplify a phones ringtone without any relays in moderately noisy environments. User can select 3 types of tones that can be done using a DIP switch. It works on the power supply from the phone itself. The red and green wires must be connected to the siren.
Note:
These products are equipped with a French phone plug, F-010.
Note:
These products are equipped with a French phone plug, F-010.
Features and Benefits
Direct power supply from the telephone line
Weatherproof housing in self-extinguishing ABS
Furnished with a plug adaptor
Separate power supplies for siren and beacon.
Designed for permanent operation duty factor 100%
Operating temperature ranges between -25°C and 55°C
Weatherproof housing in self-extinguishing ABS
Furnished with a plug adaptor
Separate power supplies for siren and beacon.
Designed for permanent operation duty factor 100%
Operating temperature ranges between -25°C and 55°C
Applications
Indicate a fault
Machine or installation hazard
Machine or installation hazard
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP55 rated
BS EN 61340-5-1:2007
IP55 rated
Spécifications
Attribut | Valeur |
---|---|
IP Rating | IP66 |
Decibels at 1 Metre | 100dB |
Current Type | AC |
Number Of Tones | 3 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 100dB |
Series | YOTEL4 |
Base Length | 86mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Base Width | 86mm |
Housing Material | ABS |