Allen Bradley Bulletin 1694 1694-PFD Electronic Circuit Breaker 4A 24V, DIN Rail
- N° de stock RS:
- 236-8707
- Référence fabricant:
- 1694-PFD1244
- Fabricant:
- Allen Bradley
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
150,89 €
(TVA exclue)
182,58 €
(TVA incluse)
- N° de stock RS:
- 236-8707
- Référence fabricant:
- 1694-PFD1244
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Range | Bulletin 1694 | |
| Product Type | Electronic Circuit Breaker | |
| Series | 1694-PFD | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 98mm | |
| Terminal Type | Screw | |
| Width | 80mm | |
| Depth | 12.5mm | |
| Standards/Approvals | CE, CSA, EN, RoHS, UL, VDE, CCC | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Range Bulletin 1694 | ||
Product Type Electronic Circuit Breaker | ||
Series 1694-PFD | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 98mm | ||
Terminal Type Screw | ||
Width 80mm | ||
Depth 12.5mm | ||
Standards/Approvals CE, CSA, EN, RoHS, UL, VDE, CCC | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Allen Bradley 1694 power feed module are designed to provide an excellent solution to the challenges of protecting 24V DC control circuits. It receives the DC 24 V supply voltage, e.g. from a switched mode power supply, and distributes it to the mounted circuit protectors via the integral connector arm of the 1694-PMD. The 1694-PFD provides IO-Link communication capability.
Left mounting position
Take power in (upto 40 A) from the 24V DC power supply and distribute it to attached protection module
Build-in LED provides information about setup status
Housing material is made of plastic
Liens connexes
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP) Series PLC Power Supply
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 4A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 10A 24V, DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 8A 24V, DIN Rail
- Allen Bradley 1694 1694-PM Electronic Circuit Breaker 4A 24V, DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 3A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 6A 24V DIN Rail
- Allen Bradley Bulletin 1694 1694-PMD Electronic Circuit Breaker 1A 24V DIN Rail