Omron S8V-C Electronic Circuit Breaker 10A 24V, DIN Rail
- N° de stock RS:
- 215-4166
- Référence fabricant:
- S8V-CP0424S
- Fabricant:
- Omron
Sous-total (1 unité)*
213,11 €
(TVA exclue)
257,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 213,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-4166
- Référence fabricant:
- S8V-CP0424S
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | Electronic Circuit Breaker | |
| Series | S8V-C | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 95mm | |
| Width | 44.8mm | |
| Depth | 94mm | |
| Standards/Approvals | UL 508, RoHS, EN 61000-6-3, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type Electronic Circuit Breaker | ||
Series S8V-C | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 95mm | ||
Width 44.8mm | ||
Depth 94mm | ||
Standards/Approvals UL 508, RoHS, EN 61000-6-3, CE | ||
Omron S8V-C Series Electronic Circuit breaker, 10A Current Rating, 24V Rated DC Voltage - S8V-CP0424S
This electronic circuit breaker is an important safety device for various systems, ensuring dependable performance in protecting DC applications. It is specifically designed to meet the demands of automation, electronics, and mechanical industries, making it a key component for effective circuit protection.
Features & Benefits
• Offers a capacity of 10A for efficient overload protection
• Specifically designed for 24V DC circuit environments
• Ideal for industrial applications requiring reliable operation
• Compact design allows for easy installation in confined spaces
• Compatible with a variety of electronic and electrical systems
Applications
• Utilised with automation equipment for enhanced safety
• Employed in robotics to prevent circuit failure
• Commonly installed in telecommunications systems for protection
• Ideal for control cabinets managing DC loads
What type of installations is it suitable for?
It is well-suited for installations that require effective circuit protection in low-voltage DC applications.
How does it perform under consistent load conditions?
It reliably protects against overloads and short circuits.
Is it compliant with international standards for safety?
Yes, it complies with relevant safety standards typical for industrial circuit protection devices.
What maintenance does it require?
Regular visual inspections are advisable to ensure functionality, along with clean-ups to remove dust and debris.
Can it be used in systems with fluctuating voltage?
While designed for stable 24V DC applications, it can tolerate minor voltage fluctuations.
Liens connexes
- Omron S8VS Switched Mode DIN Rail Power Supply 240V ac 24V dc, 7.5 A Output 180 W
- Omron S8VS Switched Mode DIN Rail Power Supply 240V ac 24V dc, 3.75 A Output 90 W
- Omron S8VS Switched Mode DIN Rail Power Supply 240V ac 24V dc, 5 A Output 120 W
- Omron S8VS Switched Mode DIN Rail Power Supply 264V ac 24V dc, 20 A Output 480 W
- Omron S8VS Switched Mode DIN Rail Power Supply 264V ac 24V dc, 10 A Output 240 W
- Omron S8VS Switched Mode DIN Rail Power Supply 264V ac 24V dc, 5 A Output DC 120 W
- Omron S8VS Switched Mode DIN Rail Power Supply 264V ac 24V dc, 7.5 A Output DC 180 W
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail