Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- N° de stock RS:
- 122-524
- Référence fabricant:
- LV510687
- Fabricant:
- Schneider Electric
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 122-524
- Référence fabricant:
- LV510687
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 100A | |
| Voltage | 440V | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, IEC / EN 60947-2, REACH Complaint | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 100A | ||
Voltage 440V | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, IEC / EN 60947-2, REACH Complaint | ||
- Pays d'origine :
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and efficient earth leakage circuit breaker suitable for distribution applications. With a rated current of 100A at 40°C, this breaker provides both short-circuit protection and overload protection. It features a thermal-magnetic trip unit technology and has a variety of adjustable settings for optimal performance. The breaker is designed for long-term durability and has a mechanical durability of 30, 000 cycles.
Effective protection with thermal-magnetic trip unit
Adjustable settings for optimized performance levels
High breaking capacity ensures safety under stress
Earth-leakage protection with adjustable sensitivity settings
Mercury-free design minimizes environmental impact
Compliant with RoHS for sustainable usage
Customizable settings for precise fault protection
Reliable protection against short-circuits and overloads
Liens connexes
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed