Schneider Electric EasyPact Electronic Circuit Breaker 25 A, Plug-in

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
N° de stock RS:
122-456
Référence fabricant:
LV510331P
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Current Rating

25 A

Breaking Capacity

36kA

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105 mm

Depth

86mm

Standards/Approvals

EN 60947IEC 60947, REACH, RoHS

Pays d'origine :
CN
The Schneider Electric EasyPact circuit breaker is a reliable distribution device designed . With a 3P/3D configuration, this circuit breaker offers 25A rated current at 40°C, making it suitable for various AC network types. It features a TM-D trip unit technology for thermal-magnetic protection, along with a breaking capacity of up to 70kA at 220/240V AC. The toggle control type and screw connections ensure easy installation and maintenance, while the compact design and Class II electrical shock protection make it ideal for diverse applications.

25A rated current for efficient performance

TM-D trip unit technology for thermal protection

Up to 70kA breaking capacity for enhanced safety

Compact design with toggle control for ease

Screw connections for simple and secure installation

Provides reliable protection for electrical circuits

Liens connexes