Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100 A 440 V, Plug-in

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
N° de stock RS:
122-433
Référence fabricant:
LV516450P
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

100 A

Voltage

440 V

Breaking Capacity

40kA

Mount Type

Plug-in

Terminal Type

Screw

Length

161mm

Width

105 mm

Depth

86mm

Standards/Approvals

REACH Compliant, RoHS, EN / IEC 60947-2

Pays d'origine :
CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient device designed for motor applications. With a compact design and high breaking capacity, this circuit breaker ensures optimal protection for your electrical systems. The product features a toggle control type, adjustable short-time and instantaneous pick-up settings, and a contact position indicator for added convenience. It is compatible with CVS160 connections, making installation easy and hassle-free. The circuit breaker meets IEC standards and offers Class II electrical shock protection, making it a safe choice for various environments.

Compact design suitable for motor applications

High breaking capacity for reliable protection

Toggle control type for easy operation

Adjustable short-time and instantaneous pick-up settings

Contact position indicator for added convenience

Liens connexes