Weidmuller 1129 Series Interface Relay Module, Chassis Mount, 24V dc Coil, SPDT, 2.5A Load

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
249-3330
Référence fabricant:
1129020000
Fabricant:
Weidmüller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weidmüller

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Chassis Mount

Series

1129

Load Current Rating

2.5A

Pays d'origine :
ES
The Weidmuller digital output interface per-relay for electrical signal transmission between the PLC and the field, electrical isolation using pluggable relays, integrated LED status display. Screw or tension clamp connection the relay switchover can be carried out by the PLC or manually by a relay two available versions compact or standard.

Storage temperature -40 to 60 °C
Operating temperature -25 to 50 °C
Connection (field side) LM3NZF 5.08 mm