TE Connectivity MK2ST Series Electromechanical Interface Relay, Cable, 250V Coil
- N° de stock RS:
- 526-245
- Numéro d'article Distrelec:
- 304-58-125
- Référence fabricant:
- 1394355-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 250 unités)*
189,96 €
(TVA exclue)
229,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 189,96 € | 0,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 526-245
- Numéro d'article Distrelec:
- 304-58-125
- Référence fabricant:
- 1394355-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 250V | |
| Mount Type | Cable | |
| Series | MK2ST | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V | |
| Contact Material | Silver, Tin | |
| Standards/Approvals | VDE, UL, CSA | |
| Width | 24.7mm | |
| Length | 24.95mm | |
| Height | 12mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 250V | ||
Mount Type Cable | ||
Series MK2ST | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V | ||
Contact Material Silver, Tin | ||
Standards/Approvals VDE, UL, CSA | ||
Width 24.7mm | ||
Length 24.95mm | ||
Height 12mm | ||
- Pays d'origine :
- IT
The TE Connectivity connector assembly is designed to enhance your wire-to-board connectivity solutions. With its innovative design, this component ensures optimal performance and reliability, making it an ideal choice for a variety of applications. The receptacle type connector features preloaded contacts within a compact housing that maintains a secure connection while saving space. Capable of handling a maximum operating voltage of 250 VAC, this product is perfect for high-demand environments. The connector's robust construction is complemented by user-friendly features such as an insulated displacement termination method, ensuring quick and efficient installation without any soldering. With compliance to international standards, this connector offers peace of mind, guaranteeing durability and efficiency throughout its use.
Compatible with stranded wire types for versatility in application
Equipped with polarisation for accurate mating and improved reliability
Designed to accommodate a range of wire sizes, providing flexibility in selection
Features a natural colour housing that blends seamlessly into various designs
Offers a locking latch mechanism to ensure a secure and stable connection
Includes a low-halogen composition for adherence to modern environmental standards
Adheres to multiple industry certifications for added trust and compliance
Offers packaging quantities that support bulk purchasing strategies
Liens connexes
- TE Connectivity 139435 Series Electromechanical Interface Relay, Cable
- TE Connectivity RP81 Series Electromechanical Interface Relay 250V ac Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity T81 Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity RTS Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity GPINQC Series Electromechanical Interface Relay 4PDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
