TE Connectivity B07B Series Electromechanical Interface Relay, PCB, DPDT
- N° de stock RS:
- 509-978
- Numéro d'article Distrelec:
- 303-50-763
- Référence fabricant:
- 4-1617002-8
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
493,51 €
(TVA exclue)
597,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 493,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 509-978
- Numéro d'article Distrelec:
- 303-50-763
- Référence fabricant:
- 4-1617002-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Coil Resistance | 7600Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | B07B | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Resistance 7600Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series B07B | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity General purpose power relay offers unmatched versatility and reliability for various AC applications. Designed with a non-polarised, monostable coil magnetic system, it ensures seamless operation across a wide range of conditions. Its compact and plain case design allows for easy integration into existing systems, making it an ideal choice for engineers seeking efficiency without compromising performance. Moreover, the hermetically sealed enclosure safeguards the internal components, extending the relay's lifespan and enhancing its resilience against environmental factors. With a robust contact rating of 10 A, this relay is perfect for demanding setups that require dependable power control, providing peace of mind and operational stability in any project.
Non-polarised coil system facilitates straightforward installation
Hermetically sealed construction protects against moisture and contaminants
Compact design optimises space in crowded enclosures
High contact rating supports a variety of applications
Wide operating temperature range ensures performance in harsh conditions
Durable silver cadmium oxide contact material enhances conductivity
Solder hook terminals enable secure electrical connections
Vibration and shock resistance ensure reliability in challenging environments
Liens connexes
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity HFW Series Electromechanical Interface Relay, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 0.114A
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
