TE Connectivity 7-1393104-0 Series Electromechanical Interface Relay, 240V ac Coil
- N° de stock RS:
- 508-972
- Numéro d'article Distrelec:
- 304-59-801
- Référence fabricant:
- 7-1393104-0
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 6 unités)*
180,38 €
(TVA exclue)
218,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 180,38 € | 30,063 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-972
- Numéro d'article Distrelec:
- 304-59-801
- Référence fabricant:
- 7-1393104-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Coil Voltage | 240V ac | |
| Product Type | Electromechanical Interface Relay | |
| Series | 7-1393104-0 | |
| Switching Current | 10A, 5A | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Voltage 240V ac | ||
Product Type Electromechanical Interface Relay | ||
Series 7-1393104-0 | ||
Switching Current 10A, 5A | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
The TE Connectivity Relay is a versatile solution designed to meet diverse application needs with superior performance. Engineered with precision, it serves as a reliable component in various electronic systems, enhancing operational efficiency. The robust construction ensures durability and long-term functionality in demanding conditions, making it an optimum choice for users seeking reliability and excellence in their electronic assemblies. It adheres to essential compliance standards, ensuring that it meets environmental regulations without compromising on performance. This product is not only built for performance but offers an easy integration process, allowing for swift deployment in your projects.
Active status indicating ongoing reliability in operation
TE internal description provides clarity on product identity
Compliant with EU RoHS directives, ensuring eco-friendliness
Incorporates safety warnings for responsible usage
Supports a wide range of compatible parts for versatile applications
Documentation is readily available for design and engineering support
Utilises a solder process capability that aligns with contemporary standards
Liens connexes
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity KHA Series Electromechanical Interface Relay 240V dc Coil, 4 CO
- TE Connectivity KHAE Series Electromechanical Interface Relay 240V ac Coil, 4PDT
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KUHP Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity 1393115-7 Series Electromechanical Interface Relay 3 CO
