TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- N° de stock RS:
- 508-925
- Numéro d'article Distrelec:
- 304-61-571
- Référence fabricant:
- 4-1393766-6
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 4 unités)*
207,74 €
(TVA exclue)
251,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 09 décembre 2026
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 207,74 € | 51,935 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-925
- Numéro d'article Distrelec:
- 304-61-571
- Référence fabricant:
- 4-1393766-6
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 1000Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 120V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 75°C | |
| Length | 29.6mm | |
| Height | 30.2mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Width | 18.7mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Resistance 1000Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 3A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 120V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature 75°C | ||
Length 29.6mm | ||
Height 30.2mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Width 18.7mm | ||
- Pays d'origine :
- MX
Liens connexes
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
