TE Connectivity KUP Series Electromechanical Interface Relay, Panel, 110V Coil, 3PDT
- N° de stock RS:
- 503-229
- Numéro d'article Distrelec:
- 304-59-999
- Référence fabricant:
- 1423215-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 4 unités)*
183,05 €
(TVA exclue)
221,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 183,05 € | 45,763 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-229
- Numéro d'article Distrelec:
- 304-59-999
- Référence fabricant:
- 1423215-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 10000Ω | |
| Coil Voltage | 110V | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Switching DC Voltage | 110V | |
| Switching AC Voltage | 240V ac | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 70°C | |
| Width | 35.71mm | |
| Height | 54.76mm | |
| Standards/Approvals | UL | |
| Length | 38.89mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 10000Ω | ||
Coil Voltage 110V | ||
Contact Configuration 3PDT | ||
Mount Type Panel | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Switching DC Voltage 110V | ||
Switching AC Voltage 240V ac | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 70°C | ||
Width 35.71mm | ||
Height 54.76mm | ||
Standards/Approvals UL | ||
Length 38.89mm | ||
- Pays d'origine :
- MX
The TE Connectivity general purpose power relay is designed to provide reliable switching for DC applications, featuring a robust monostable coil system. With its three-form C 3PDT-CO contact arrangement, this relay optimally manages signalling and control tasks while sustaining up to 10 A contact ratings, making it an ideal solution for a diverse range of industrial and commercial applications. Engineered for durability, it offers excellent insulation between contacts and coil, ensuring optimum performance even in challenging conditions. Its compact footprint and adaptable mounting options further enhance versatility, allowing for seamless integration into various electronic systems. The product is backed by a respected manufacturer, ensuring quality and reliability throughout its operational life.
Offers secure contact arrangement for enhanced reliability
Provides quick connect terminals for easy installation
Designed with a durable silver cadmium oxide contact material for longevity
Capable of operating in a broad temperature range, from -45 to 70 °C
Compliant with multiple environmental regulations, ensuring safe usage
Features UL coil insulation for increased safety in electrical applications
Liens connexes
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
