TE Connectivity 2-139 Series Interface Relay, Panel, 24V Coil, DPST-NO
- N° de stock RS:
- 469-026
- Numéro d'article Distrelec:
- 304-47-963
- Référence fabricant:
- 2-1393130-9
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 3 unités)*
240,43 €
(TVA exclue)
290,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 240,43 € | 80,143 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-026
- Numéro d'article Distrelec:
- 304-47-963
- Référence fabricant:
- 2-1393130-9
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay | |
| Contact Configuration | DPST-NO | |
| Mount Type | Panel | |
| Series | 2-139 | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Interface Relay | ||
Contact Configuration DPST-NO | ||
Mount Type Panel | ||
Series 2-139 | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- MX
The TE Connectivity Robust relay solution designed to enhance the reliability of your electrical systems. Engineered for both heavy-duty AC and DC applications, this product boasts advanced performance capabilities ensuring optimal operation in demanding environments. With a compact yet durable build, this relay is intended for seamless integration within a variety of setups. Its exemplary compliance with industry standards reflects a commitment to quality and safety, recognising the evolving requirements of modern electrical infrastructure. The product is excellent for applications that require consistent switching and dependable performance, making it an ideal choice for professionals seeking longevity and effectiveness in their designs.
Compact design optimises installation space without compromising performance
Suitability for both AC and DC applications provides versatility across projects
Complies with stringent EU RoHS and ELV directives, assuring a commitment to safety
Halogen-free materials ensure minimal environmental impact
Offers low thermal output, enhancing overall system efficiency
Robust performance even in challenging conditions guarantees reliability
Easy integration with existing systems streamlines the installation process
Ensures longevity, reducing the need for frequent replacements and maintenance
Liens connexes
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
- TE Connectivity 2-139 Series Interface Relay 20V Coil, 1 NO
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, DPST
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 220V dc Coil, 3PDT
- TE Connectivity T92 Series Electromechanical Interface Relay 240V Coil 17mA
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 77mA