TE Connectivity KUMP Series Electromechanical Interface Relay, Surface, 36V Coil
- N° de stock RS:
- 467-930
- Numéro d'article Distrelec:
- 304-48-072
- Référence fabricant:
- 1393117-2
- Fabricant:
- TE Connectivity
Sous-total (8 unités, dans un pack de 8)*
196,25 €
(TVA exclue)
237,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 196,25 € | 24,531 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-930
- Numéro d'article Distrelec:
- 304-48-072
- Référence fabricant:
- 1393117-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 36V | |
| Mount Type | Surface | |
| Series | KUMP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 36V | ||
Mount Type Surface | ||
Series KUMP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant | ||
- Pays d'origine :
- MX
The TE Connectivity socket, designed for optimal compatibility and reliability, stands out as a reliable choice for various applications. The product ensures a seamless integration with multiple components in the KUMP series, making it an ideal addition to electronic systems requiring dependable performance. With robust design features, it guarantees long-lasting functionality while adhering to industry compliance standards. Its ease of installation and efficiency makes it a preferred option for engineers and technicians seeking quality components. The socket features a unique design facilitating user-friendly interactions and ensures that safety regulations are met, thereby enhancing operational reliability. Perfect for diverse industries, this socket meets the demanding requirements of contemporary electronic applications.
Facilitates hassle-free installation
Adheres to EU RoHS and REACH compliance
Features a robust construction designed for durability
Provides exceptional connectivity and compatibility with various components
Includes a clear product description for easy identification
Liens connexes
- TE Connectivity KUMP Series Electromechanical Interface Relay 24V Coil, 1 NC
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 143746 Series Electromechanical Interface Relay 125V dc Coil
