3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- N° de stock RS:
- 885-4931
- Référence fabricant:
- T7425
- Fabricant:
- 3M
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
51,08 €
(TVA exclue)
61,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 5 | 51,08 € |
| 6 - 14 | 49,04 € |
| 15 + | 47,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 885-4931
- Référence fabricant:
- T7425
- Fabricant:
- 3M
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
| Marque | 3M | |
| Colour | Yellow | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 3kV | |
| Width | 25mm | |
| Length | 66m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 20μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M Tape 74 | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 21N/cm | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Colour Yellow | ||
Product Type Electrical Tape | ||
Breakdown Voltage 3kV | ||
Width 25mm | ||
Length 66m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 20μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M Tape 74 | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 21N/cm | ||
Statut RoHS : Exempté
3M Electrical Tape, PET Backing, 66m Length - T7425
This electrical tape is designed for exceptional insulation and protection in high-temperature environments. It is used across various industries to secure wires and components, making it essential for professionals in automation, electronics, and mechanical fields.
Features & Benefits
• Made from durable PET material for extended wear
• High-temperature resistance up to +130°C for versatile use
• 25mm width provides ample coverage for intricate tasks
• Lightweight thickness of 0.02mm enables easy handling
• Suitable for a variety of repair and maintenance Applications
• Yellow colour enhances visibility in different working conditions
Applications
• Utilised with electrical connections for robust insulation
• Ideal for bundling cables in machinery and electronic components
• Employed in automotive repairs for effective wire management
• Useful in construction for temporary bonding solutions
• Suitable for DIY projects requiring dependable adhesion
How does the insulation performance compare to other types?
Its insulation properties are strong, making it suitable for high-voltage applications.
Can it be applied in outdoor conditions?
While it is durable, prolonged exposure to moisture may affect its performance.
How do I remove it without damaging surfaces?
It can be peeled away easily; however, applying heat may help loosen the adhesive bonds.
Is it resistant to chemicals?
The tape is resistant to certain chemicals, though extensive exposure might compromise its integrity.
Can it be used for applications beyond electrical wiring?
Yes, it can be applied for general repairs and in situations requiring strong adhesion.
Liens connexes
- 3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 38mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M 3M Tape 40 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 75mm x 66 m