- N° de stock RS:
- 874-9946
- Référence fabricant:
- 060158G000
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 874-9946
- Référence fabricant:
- 060158G000
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- RU
Détails du produit
Jigsaw (GST 90E)
Professional corded jigsaw with a 650W for fast reliable cuts.
Bosch SDS system for for easy tool-free saw blade changes
Bend resistant steel sole plate
4 stage pendulum action for consistent tear-free cuts
Control electronics for material-specific working
Dust extraction system and dust blowing function for a clean and clear view of the workpiece
Bend resistant steel sole plate
4 stage pendulum action for consistent tear-free cuts
Control electronics for material-specific working
Dust extraction system and dust blowing function for a clean and clear view of the workpiece
Supplied with
Dust extraction set, saw blade, allen key, anti-splinter guard and carry case.
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Maximum Speed | 3100rpm |
Model Number | GST 90 E |
Voltage Rating | 230V |
Plug Type | Type C - Euro Plug |
Weight | 2.6kg |
Series | GST |
Stroke Length | 26mm |
- N° de stock RS:
- 874-9946
- Référence fabricant:
- 060158G000
- Fabricant:
- Bosch