- N° de stock RS:
- 764-6666
- Référence fabricant:
- 0601667001
- Fabricant:
- Bosch
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
263,55 €
(TVA exclue)
318,90 €
(TVA incluse)
Unité | Prix par unité |
1 + | 263,55 € |
- N° de stock RS:
- 764-6666
- Référence fabricant:
- 0601667001
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Hand-held Circular Saw GKS 65 Professional
Hand-held Circular Saw GKS 65
Powerful 1600-watt motor ensures high torque in any type of wood
Punched aluminium base plate and closed pendulum guard made of die-cast aluminium can withstand even hard impacts
Lowest weight in its class for optimum handling
Optimised chip deflector and turbo blower for a clear view of the score line and precise cut guidance
Powerful 1600-watt motor ensures high torque in any type of wood
Punched aluminium base plate and closed pendulum guard made of die-cast aluminium can withstand even hard impacts
Lowest weight in its class for optimum handling
Optimised chip deflector and turbo blower for a clear view of the score line and precise cut guidance
Supplied with
TC saw blade, 190 mm diameter, Dust extraction adapter, Parallel guide, Allen key WAF 5
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Corded |
Arbor Diameter | 30mm |
Brushed/Brushless Motor | Brushed |
Blade Diameter | 190mm |
Maximum Speed | 5900rpm |
Model Number | GKS 65 |
Voltage Rating | 230V |
Plug Type | Type F - Schuko plug |
Series | GKS |
Weight | 4.8kg |
- N° de stock RS:
- 764-6666
- Référence fabricant:
- 0601667001
- Fabricant:
- Bosch