- N° de stock RS:
- 764-6656
- Référence fabricant:
- 0601668902
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 764-6656
- Référence fabricant:
- 0601668902
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Hand-held Circular Saw GKS 65 GCE Professional
Hand-held circular saw GKS 65 GCE Professional optimised for guide rails
Exact interplay with the new Bosch FSN guide rail system and with rails from other suppliers
Mitre cuts with the guide rail are possible without an adapter
Fast sawing progress due to 1800 watts of motor power and Constant Electronic
Die-cast aluminium base plate with precision milled grooves for the guide rails
Exact interplay with the new Bosch FSN guide rail system and with rails from other suppliers
Mitre cuts with the guide rail are possible without an adapter
Fast sawing progress due to 1800 watts of motor power and Constant Electronic
Die-cast aluminium base plate with precision milled grooves for the guide rails
Supplied with
TC saw blade 190 mm diameter, Dust extraction adapter, Guide Rail FSN 1600, Allen key WAF 5, L-BOXX
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 30mm |
Blade Diameter | 190mm |
Maximum Speed | 5000rpm |
Model Number | GKS 65 GCE |
Plug Type | Type F - Schuko plug |
Voltage Rating | 230V |
Weight | 5.2kg |
Series | GKS |
- N° de stock RS:
- 764-6656
- Référence fabricant:
- 0601668902
- Fabricant:
- Bosch