- N° de stock RS:
- 764-6561
- Référence fabricant:
- 060157A902
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 764-6561
- Référence fabricant:
- 060157A902
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Hand-held Circular Saw GKS 85 G Professional
Hand-held circular saw GKS 85 G Professional optimised for guide rails
Exact interplay with the new Bosch FSN guide rail system and with rails from other suppliers
Mitre cuts with the guide rail are possible without an adapter
Fast sawing progress due to 2200 watts of motor power
Die-cast aluminium base plate with precision milled grooves for the guide rails
Exact interplay with the new Bosch FSN guide rail system and with rails from other suppliers
Mitre cuts with the guide rail are possible without an adapter
Fast sawing progress due to 2200 watts of motor power
Die-cast aluminium base plate with precision milled grooves for the guide rails
Supplied with
TC saw blade 235 mm diameter, Guide Rail FSN 1600, Dust extraction adapter, Allen key WAF 5, L-BOXX
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Corded |
Arbor Diameter | 30mm |
Brushed/Brushless Motor | Brushed |
Blade Diameter | 235mm |
Maximum Speed | 5000rpm |
Model Number | GKS 85 G |
Voltage Rating | 230V |
Plug Type | Type F - Schuko plug |
Weight | 7.8kg |
Series | GKS |
- N° de stock RS:
- 764-6561
- Référence fabricant:
- 060157A902
- Fabricant:
- Bosch