- N° de stock RS:
- 629-6386
- Référence fabricant:
- 0601682000
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 629-6386
- Référence fabricant:
- 0601682000
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
GKS 55 Professional Circular Hand Saw
Robust, compact circular hand saw with powerful motor
High cut-through power on hard and soft wood
Switch-on lock activated from both sides
Easy cutting depth setting with quick release lever
Incremental aluminium base plate with built-in guide rails
Encased aluminium casting pendle protection hood
Turbo blow-out for dustfree working on the cutting line, option to use an adapter for external extraction
Replacement blade - see stock no. 196-053 and following
High cut-through power on hard and soft wood
Switch-on lock activated from both sides
Easy cutting depth setting with quick release lever
Incremental aluminium base plate with built-in guide rails
Encased aluminium casting pendle protection hood
Turbo blow-out for dustfree working on the cutting line, option to use an adapter for external extraction
Replacement blade - see stock no. 196-053 and following
Supplied with
Circular hand saw GKS 55 Professional
1 x HM saw blade Ø 160 mm and inner hex key
1 x parallel stopper and extractor adapter
1 x HM saw blade Ø 160 mm and inner hex key
1 x parallel stopper and extractor adapter
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 20mm |
Blade Diameter | 160mm |
Maximum Speed | 5200rpm |
Model Number | GKS 55+ G |
Voltage Rating | 230V |
Plug Type | Type F - Schuko plug |
Weight | 3.5kg |
Series | GKS |
- N° de stock RS:
- 629-6386
- Référence fabricant:
- 0601682000
- Fabricant:
- Bosch