- N° de stock RS:
- 144-3194
- Référence fabricant:
- 06016A2102
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 144-3194
- Référence fabricant:
- 06016A2102
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Cordless Circular Saw GKS 18V-57G
Bosch GKS 18V-7 G cordless hand held circular saw with aluminium base and L-Boxx tool inlay. Offering high performance, flexibility and precision, supplied with guide rail and upgraded base plate which is compatible with the Bosch FSN Guiderail system. Featuring 57 mm cutting depth at 90° and 42 mm cutting depth at 45°. Optional blade position for left and right handed operation.
Features and Benefits
High performance with fast sawing and long runtime
Guide rail for fast and precise work
Optional blade position
Robust design - developed for every type of application
Upgraded baseplate compatible with Bosch FSN Guiderail Systems
Guide rail for fast and precise work
Optional blade position
Robust design - developed for every type of application
Upgraded baseplate compatible with Bosch FSN Guiderail Systems
Supplied with
2 x 5.0 Ah Batteries
Bosch Saws
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 20mm |
Brushed/Brushless Motor | Brushed |
Blade Diameter | 165mm |
Maximum Speed | 3400rpm |
Model Number | GKS 18V-57 G |
Voltage Rating | 18V |
Weight | 3.1kg |
Series | GKS |
Battery Capacity | 5Ah |
Battery Type | Li-Ion |
- N° de stock RS:
- 144-3194
- Référence fabricant:
- 06016A2102
- Fabricant:
- Bosch