Festo ELGC-BS, 8061481 Electrical Linear Actuator, 600mm/s, 500 mm

Sous-total (1 unité)*

745,88 €

(TVA exclue)

902,51 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +745,88 €

*Prix donné à titre indicatif

N° de stock RS:
273-9527
Numéro d'article Distrelec:
301-70-293
Référence fabricant:
ELGC-BS-KF-32-500-8P
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Electrical Linear Actuator

Stroke Length

500mm

Maximum Speed

600mm/s

Series

ELGC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8061481

Pays d'origine :
CN

Festo ELGC-BS Series Electrical Linear Actuator, 500mm Stroke Length, 100% Duty Cycle - ELGC-BS-KF-32-500-8P, Numeric Part Number:8061481


This electrical linear actuator provides motor-driven linear motion for automation and mechanical systems, designed to operate continuously in industrial settings. It uses a guided carriage with rolling elements to maintain alignment while converting rotary input into precise linear displacement, and it is suitable for ambient conditions up to +50°C.

Features and Benefits:


• 100% duty cycle supports continuous operation without interruption
• Ball bearing guide ensures smooth, low-friction travel
• 500mm stroke length delivers substantial linear travel capacity
• Compatible with servo and stepper motors for flexible control
• Achieves speeds up to 600mm/s for Rapid positioning
• IP40 rated enclosure for protection in controlled indoor environments

Applications


• Suitable for pick-and-place systems requiring fast linear moves
• Ideal for machine tool auxiliary positioning duties in workshops
• Used with automated inspection rigs needing repeatable displacement
• Can be used for conveyor alignment and transfer mechanisms
• Used for laboratory automation where continuous cycling is needed

What motor technologies can be fitted to this actuator?


It accepts both servo and stepper motor technologies to accommodate closed-loop or open-loop control strategies.

How does the guide type affect system lifetime?


The ball bearing guide minimises sliding wear by using rolling contact, reducing maintenance frequency and preserving positional accuracy under cyclical loads.

What environmental limits apply to its deployment?


It is intended for indoor use where the ambient temperature does not exceed +50°C and particulate ingress is moderate, consistent with an IP40 rating.

How is compliance with material restrictions indicated?


The design adheres to RoHS requirements, restricting certain hazardous substances in its components.

Can it be used where high-speed actuation is required?


Yes, it supports TOP travel velocities of 600mm/s, making it suitable for applications that prioritise Rapid linear response.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.