SMC Electrical Linear Actuator 300 mm 30kg 24V dc 125mm/s

Sous-total (1 unité)*

541,00 €

(TVA exclue)

654,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +541,00 €

*Prix donné à titre indicatif

N° de stock RS:
270-4156
Référence fabricant:
LEY16C-100
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Electrical Linear Actuator

Maximum Load

30kg

Stroke Length

300mm

Maximum Speed

125mm/s

Voltage

24V dc

Series

LEY

Motor Technology

Servo Motor, Stepper Motor

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE, UL/CSA

Pays d'origine :
JP

SMC LEY Series Electric Linear Actuator, 500mm Maximum Stroke Length, 24V DC Input Voltage - LEY16C-100


This electric linear actuator is a robust rod linear actuator designed for various industrial applications. With a maximum stroke length of 500mm and an operational input voltage of 24V DC, it effectively meets automation demands in mechanical and electrical industries. Engineered to deliver high-speed performance, this actuator achieves a no-load maximum speed of 125mm/s, making it an efficient solution for precise movements.

Features & Benefits


• Supports a maximum load capacity of 8 kg for effective lifting
• Utilises servo motor and stepper motor technologies for versatile applications
• Delivers a lifting force range between 51 to 141 N which enhancing operational flexibility
• Compact design suited for space-constrained environments without sacrificing performance
• Minimal maintenance required thanks to Durable construction and reliable components
• Ideal for industrial actuator solutions needing speed and precision

Applications


• Used with assembly lines for efficient product handling
• Utilised in packaging machinery for precise movement
• Adopted in robotic systems for enhanced automation
• Employed in medical equipment for controlled adjustments
• Applied in automotive manufacturing for effective lift support

What is the significance of the maximum stroke length in performance?


The maximum stroke length of 500mm allows for considerable movement range, enabling efficient actuation across various applications without the need for frequent repositioning.

How does the input voltage influence the actuator's operation?


Operating on a 24V DC system ensures compatibility with a broad range of electrical setups, providing reliable performance while maintaining energy efficiency.

What factors affect the actuator's lifting capacity?


The lifting capacity is influenced by the actuator's construction and motor technology, ensuring that it can deliver consistent force for loads up to 8 kg efficiently.

How does this actuator handle environments with variable loads?


The actuator's design allows it to manage varying loads effectively, maintaining performance stability within the specified maximum lifting force range from 51 to 141 N.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.