Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- N° de stock RS:
- 267-6333
- Référence fabricant:
- R02680A002
- Fabricant:
- Bosch Rexroth
Sous-total (1 unité)*
148,01 €
(TVA exclue)
179,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 148,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-6333
- Référence fabricant:
- R02680A002
- Fabricant:
- Bosch Rexroth
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
| Marque | Bosch Rexroth | |
| Product Type | Mounting Equipment | |
| For Use With | Mounting Rexroth Automation/Hydraulic Parts | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bosch Rexroth | ||
Product Type Mounting Equipment | ||
For Use With Mounting Rexroth Automation/Hydraulic Parts | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
The Bosch Rexroth Motor mounting flange coupling is used for SMS-040 and motor Mitsubishi, Yaskawa and Delta. The flange serves to fasten the motor to the SMS-040 modules (small modules screw driven) and acts as a closed housing for the coupling. The coupling transmits the motor drive torque free of distortive stresses to the SMS system drive shaft. Details to supported motor types see datasheet.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Liens connexes
- Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- Bosch Rexroth Double Plate Mounting R900347495, 60L/min
- Bosch Rexroth Double Plate Mounting R900481624, 80L/min
- Bosch Rexroth In Line Mount Mounting Hydraulic Relief Valve SAE 630 bar
- Bosch Rexroth Hydraulic Flow Control Valve, 3842990350
- Bosch Rexroth Hydraulic Gear Pump 0510525022, 11 cm³
- Bosch Rexroth Hydraulic Gear Pump 0510525074, 11 cm³
- Bosch Rexroth Hydraulic Gear Pump 0510225006, 4 cm³