Festo, 6kg 200 mm, 559336 1000mm/s

Sous-total (1 unité)*

1 825,49 €

(TVA exclue)

2 208,84 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 825,49 €

*Prix donné à titre indicatif

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

694,08 €

(TVA exclue)

839,84 €

(TVA incluse)

N° de stock RS:
202-9780
Référence fabricant:
EGSL-BS-45-200-10P
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Electrical Linear Actuator

Maximum Load

6kg

Stroke Length

200mm

Maximum Speed

1000mm/s

Series

EGSL

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

291N

Duty Cycle

100%

IP Rating

IP40

Overall Length Closed

45mm

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

559336

Pays d'origine :
DE

Festo EGSL Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSL-BS-45-200-10P, Numeric Part Number:559336


This electric linear actuator is intended for precision motion applications in various industrial environments. As a high-load actuator, it delivers dependable performance with features designed for automation in mechanical and electrical systems. Its sturdy design and substantial load capacity make it essential for achieving efficient linear movement.

Features & Benefits


• 200mm effective stroke length enhances versatility

• Capable of supporting loads up to 6kg for operational efficiency

• Integrated stepper motor allows for precise control

• Low reversing backlash improves operational accuracy

• Ball screw drive mechanism provides smooth motion

• Life-time lubrication feature minimises maintenance requirements

Applications


• Precision positioning in machinery

• Suitable for assembly automation processes

• Employed in robotics for accurate movements

• Utilised in packaging systems that require consistent linear motion

• Applicable in testing equipment for reliable performance

How do I select the appropriate mounting position for this actuator?


The actuator can be mounted in various positions depending on assembly requirements and spatial constraints.

What is the maximum speed this actuator can achieve?


This actuator can reach speeds of up to 1m/s, facilitating efficient operations.

How do I ensure optimal performance in varying ambient temperatures?


This actuator operates effectively within an ambient temperature range of 0 to 60°C. Maintaining these conditions will ensure reliability.

What type of position detection is incorporated?


Position detection is achieved through a proximity switch, ensuring precision in applications.

How often should I perform maintenance on this actuator?


The actuator features life-time lubrication, significantly reducing the need for frequent maintenance. Regular checks suffice to ensure optimal performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.