Thomson Linear Electrical Linear Actuator 2.5 in 890N 4.5
- N° de stock RS:
- 197-1130
- Référence fabricant:
- MLS08A05-M04040P10000N-A000-XF1
- Fabricant:
- Thomson Linear
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 197-1130
- Référence fabricant:
- MLS08A05-M04040P10000N-A000-XF1
- Fabricant:
- Thomson Linear
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
| Marque | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2.5in | |
| Maximum Load | 890N | |
| Series | MLS | |
| Voltage | 4.5 | |
| Motor Technology | Stepper Motor | |
| Maximum Force | 890N | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Weight | 0.13lb | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2.5in | ||
Maximum Load 890N | ||
Series MLS | ||
Voltage 4.5 | ||
Motor Technology Stepper Motor | ||
Maximum Force 890N | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Weight 0.13lb | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
Thomson Linear MLS08A05 is a NEMA 08 size motorized lead screw in rotating screw configuration with single motor stack and 0.5A current rating.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Liens connexes
- Thomson Linear Electrical Linear Actuator 890N 4.5V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 4.5V
- Thomson Linear Electrical Linear Actuator 890N 3.85
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.85
- Thomson Linear Electrical Linear Actuator 2.5 in 4.5V
- Thomson Linear Electrical Linear Actuator 38.1 mm 890N 4.5
- Thomson Linear Electrical Linear Actuator 2.5 in 334N 4.5V
- Thomson Linear Electrical Linear Actuator 2.5 in 200lb 3.85