Festo Electrical Linear Actuator 50 mm 13321N 8048362 600mm/s

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 unité)*

676,80 €

(TVA exclue)

818,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 4676,80 €-
5 +649,73 €3%

*Prix donné à titre indicatif

N° de stock RS:
181-6724
Référence fabricant:
EGSC-BS-KF-60-50-12P
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Product Type

Electrical Linear Actuator

Maximum Load

13321N

Stroke Length

50mm

Maximum Speed

600mm/s

Series

EGSC-BS

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

4937N

Duty Cycle

100%

IP Rating

IP40

Overall Length Closed

60mm

Minimum Operating Temperature

0°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Weight

2.03kg

Model Number

8048362

Pays d'origine :
CN

Festo EGSC-BS Series Electric Linear Actuator, 50mm Maximum Stroke Length, 13321N Maximum Load - EGSC-BS-KF-60-50-12P, Numeric Part Number:8048362


This electric linear actuator is a compact, high-speed solution designed for a range of applications. The micro linear actuator features a maximum stroke length of 50mm and operates at speeds of up to 600 mm/s, making it suitable for various automation tasks. Its durable construction ensures reliability in demanding environments, aligning with the specifications for industrial use.

Features & Benefits


• 100% duty cycle enables continuous operation without downtime

• Compact design with a size of 60 allows for versatile installations

• Maximum load capacity of 13,321N ensures handling of heavy tasks

• High-precision positioning with a repetition accuracy of ±0.015mm

• IP40 rating provides adequate protection against dust ingress

• Dual motor options offer flexibility with servo and stepper motors

Applications


• Suitable for battery production processes

• Used in laboratory automation settings

• Ideal for compact machinery requiring precise movement

• Employed in material handling and assembly systems

What type of motors can be utilised with this actuator?


It can function effectively with both stepper and servo motors, providing versatility based on application demands.

What are the environmental conditions suitable for operation?


The device operates efficiently within ambient temperatures ranging from 0 °C to 50 °C, making it adaptable to various industrial environments.

How does this actuator maintain performance over time?


Its maintenance interval features lifetime lubrication, reducing the need for regular maintenance and enhancing longevity.

What kind of load does this actuator support effectively?


It is designed to support both vertical and horisontal loads of up to 25kg, making it suitable for diverse applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.