STMicroelectronics M95160-WMN6P, 16kbit Serial EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
686-2450
Référence fabricant:
M95160-WMN6P
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Memory Size

16kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

200yr

Automotive Standard

AEC-Q100

Maximum Random Access Time

40ns

Minimum Operating Temperature

-40 °C

Number of Words

2k

Maximum Operating Temperature

+85 °C

Electrically Erasable PROM Serial SPI, STMicroelectronics


Compatible with the Serial Peripheral Interface (SPI) bus


EEPROM Serial Access - STMicroelectronics