STMicroelectronics M95320-WMN6TP, 32kbit Serial EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI
- N° de stock RS:
- 686-2302
- Référence fabricant:
- M95320-WMN6TP
- Fabricant:
- STMicroelectronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 686-2302
- Référence fabricant:
- M95320-WMN6TP
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Memory Size | 32kbit | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4k x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Number of Words | 4k | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 40ns | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Memory Size 32kbit | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4k x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Number of Words 4k | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
Maximum Random Access Time 40ns | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus