Microchip 25AA256-I/SM, 256kbit Serial EEPROM Memory, 50ns 8-Pin SOIJ SPI

Indisponible
RS n'aura plus ce produit en stock.
Options de conditionnement :
N° de stock RS:
667-8264
Référence fabricant:
25AA256-I/SM
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Memory Size

256kbit

Interface Type

SPI

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

5.33 x 5.38 x 1.98mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

50ns

Maximum Operating Temperature

+85 °C

Data Retention

200yr

25AA256/25LC256 SPI Serial EEPROM


Microchip’s 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features


Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V


EEPROM Serial Access - Microchip
Recently viewed