ROHM BR93G56FVM-3GTTR, 2kbit EEPROM Memory 8-Pin MSOP Serial-Microwire
- N° de stock RS:
- 183-0178
- Référence fabricant:
- BR93G56FVM-3GTTR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 183-0178
- Référence fabricant:
- BR93G56FVM-3GTTR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
BR93G56-3 is serial EEPROM of serial 3-line Interface method. They are dual organization(by 16bit or 8bit) and it is selected by the input of ORG PIN.
3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared)
Actions available at high speed 3MHz clock (4.5 V∼5.5 V)
High speed write available (write time 5ms max.)
Same package and pin layout from 1Kbit to 16Kbit
1.7∼5.5V single power source action
Address auto increment function at read action
Write mistake prevention function » Write prohibition at power on » Write prohibition by command code » Write mistake prevention function at low voltage
Program cycle auto delete and auto end function
Program condition display by READY / BUSY
Dual organization : by 16 bit (X16) or 8 bit (X8)
Compact package SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/ TSSOP-B8J/DIP-T8/VSON008X2030
Data retention for 40 years
Data rewrite up to 1,000,000 times
Data at shipment all addresses FFFFh (X16) or FFh (X8)
Actions available at high speed 3MHz clock (4.5 V∼5.5 V)
High speed write available (write time 5ms max.)
Same package and pin layout from 1Kbit to 16Kbit
1.7∼5.5V single power source action
Address auto increment function at read action
Write mistake prevention function » Write prohibition at power on » Write prohibition by command code » Write mistake prevention function at low voltage
Program cycle auto delete and auto end function
Program condition display by READY / BUSY
Dual organization : by 16 bit (X16) or 8 bit (X8)
Compact package SOP8/SOP-J8/SSOP-B8/TSSOP-B8/MSOP8/ TSSOP-B8J/DIP-T8/VSON008X2030
Data retention for 40 years
Data rewrite up to 1,000,000 times
Data at shipment all addresses FFFFh (X16) or FFh (X8)
Liens connexes
- ROHM BR93G56FVM-3AGTTR, 2kbit EEPROM Memory 8-Pin MSOP Serial-Microwire
- ROHM BR24T02FJ-WGE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24G02NUX-3TTR, 2kbit EEPROM Memory 8-Pin VSON Serial-I2C
- ROHM BR24G02FJ-3GTE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- ROHM BR24G02F-3AGTE2, 2kbit EEPROM Memory 8-Pin SOP Serial-I2C
- ROHM BR24L02FJ-WE2, 2kbit EEPROM Memory 8-Pin SOP-J Serial-I2C
- Microchip 24LC024H-I/SN 400ns 8-Pin SOIC Serial-I2C
- Renesas Electronics R1EX24002ASAS0I#S0 900ns 8-Pin SOP Serial-2 Wire, Serial-I2C
