Allen Bradley Guardmaster 1601N Safety Edge Sensor, Protected Area 2m, SET Wire Lead
- N° de stock RS:
- 249-6138
- Référence fabricant:
- 440F-E000037RS
- Fabricant:
- Allen Bradley Guardmaster
2 En stock pour livraison sous 4 jour(s)
Prix la pièce
537,44 €
(TVA exclue)
650,30 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 537,44 € |
- N° de stock RS:
- 249-6138
- Référence fabricant:
- 440F-E000037RS
- Fabricant:
- Allen Bradley Guardmaster
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PL
Détails du produit
Safedge Profiles
The Safedge pressure sensitive system is supplied in two popular profiles, with cushion factor over travel distances of 5mm and 19mm. The cushion factor is the distance the profile can be depressed after a signal has been generated.
It is mounted on an aluminium C rail (included) and is supplied in 1, 1.5 and 2m lengths that may be cut and joined in series or parallel to support a wide range of industrial applications such as power operated doors, guided vehicles and moving machinery beds.
The Safedge profile uses a combination of non-conductive rubber and flexible wire cored conductive rubber bonded together enabling it to return to its original shape even after repeated compressions.
It has no rigid internal parts to damage the rubber profile or cause fatigue failures after prolonged use. The multi-stranded copper wire core throughout the length of the strip also insures that there are no problems of resistance build up on long lengths.
A range of accessories for end termination and 90° active corner joints are also available.
It is mounted on an aluminium C rail (included) and is supplied in 1, 1.5 and 2m lengths that may be cut and joined in series or parallel to support a wide range of industrial applications such as power operated doors, guided vehicles and moving machinery beds.
The Safedge profile uses a combination of non-conductive rubber and flexible wire cored conductive rubber bonded together enabling it to return to its original shape even after repeated compressions.
It has no rigid internal parts to damage the rubber profile or cause fatigue failures after prolonged use. The multi-stranded copper wire core throughout the length of the strip also insures that there are no problems of resistance build up on long lengths.
A range of accessories for end termination and 90° active corner joints are also available.
2 different profile designs
Conductive rubber technology
Available in 1m, 1.5m or 2m lengths
Aluminium mounting rail
The system has a bend radius of 200mm
Rubber boot optional
Active corners
IP65 protection
Conductive rubber technology
Available in 1m, 1.5m or 2m lengths
Aluminium mounting rail
The system has a bend radius of 200mm
Rubber boot optional
Active corners
IP65 protection
Note
These Safedge profiles are supplied part assembled. The series terminating resistor and associated end closing cap are not attached to the profile but are supplied separately in a bag. This allows the profile to be cut to the appropriate length before completing the assembly by inserting the resistor and gluing the end cap in place using industrial cyanoacrylate adhesive.
Allen Bradley Guardmaster Safety Edge Profile
The Omron steel electrode is a compact plug-in level controller for single-level control of conductive materials.
It is suitable for use with a range of electrode holders.
It is suitable for use with a range of electrode holders.
Features and Benefits
• The system has a bend radius of 200mm
• Rubber boot optional
• Active corners
• Rubber boot optional
• Active corners
Applications
• Power-operated doors
• Guided vehicles
• Moving machinery beds
• Guided vehicles
• Moving machinery beds
Certifications
• IP65 protection
Safety Edge
Spécifications
Attribut | Valeur |
---|---|
Protected Area | 2m |
Range | Safedge |
Series | 440-F |
Length | 43mm |
Manufacturer k.i.m. | Allen Bradley Guardmaster |
Width | 28.5mm |
Profile | 1601N |
Terminal Type | SET Wire Lead |
Material | EPDM, NBR/CR |