TE Connectivity Right Angle Edge Connector, PCB, 67-Contacts, 500 μm Pitch, 2 Row
- N° de stock RS:
- 255-7446
- Numéro d'article Distrelec:
- 304-48-358
- Référence fabricant:
- 1-2199119-5
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 1200 unités)*
1 149,60 €
(TVA exclue)
1 390,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 600 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 1200 + | 0,958 € | 1 149,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-7446
- Numéro d'article Distrelec:
- 304-48-358
- Référence fabricant:
- 1-2199119-5
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Number of Contacts | 67 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 500mA | ||
Number of Contacts 67 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
- Pays d'origine :
- CN
The TE Connectivity M.2 Next Generation Form Factor (NGFF) product line is a natural transition from the mini card and half-mini card to a smaller form factor in both size and volume. The Next Generation Form Factor (NGFF), is a specification for internally mounted computer expansion cards and associated connectors.
Board-to-Board connector system
Housing made of high temperature thermoplastic
Black coated housing
Liens connexes
- TE Connectivity Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity 2199 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Surface