HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 100-Contacts, 800 μm Pitch, 2 Row, Reflow
- N° de stock RS:
- 918-212
- Référence fabricant:
- 15041002401000
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 bobine de 200 unités)*
1 428,31 €
(TVA exclue)
1 728,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 428,31 € | 7,142 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 918-212
- Référence fabricant:
- 15041002401000
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Reflow Solderable | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Liquid Crystal Polymer | |
| Series | Har-flex | |
| Card Type | Edge | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Reflow Solderable | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material Liquid Crystal Polymer | ||
Series Har-flex | ||
Card Type Edge | ||
- Pays d'origine :
- CN
The HARTING Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.
Connector design facilitates efficient PCB integration
Reflow soldering termination supports automated assembly processes
100 contacts enhance connectivity options for complex applications
Liens connexes
- HARTING Har-flex Series Straight Edge Connector Female 100-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 60-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 120-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 140-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 80-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 20-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 40-Contacts 2 Row, Reflow
- HARTING Solder
