HARTING Har-flex Series Straight Edge Connector Female, Surface Mount, 60-Contacts, 800 μm Pitch, 2 Row, Reflow
- N° de stock RS:
- 918-167
- Référence fabricant:
- 15030602001000
- Fabricant:
- HARTING
Sous-total (1 bobine de 200 unités)*
1 082,77 €
(TVA exclue)
1 310,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 082,77 € | 5,414 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 918-167
- Référence fabricant:
- 15030602001000
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface Mount | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Reflow Solderable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Liquid Crystal Polymer | |
| Series | Har-flex | |
| Card Type | Edge | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface Mount | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Reflow Solderable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Liquid Crystal Polymer | ||
Series Har-flex | ||
Card Type Edge | ||
- Pays d'origine :
- CN
The HARTING Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Reflow soldering termination enables efficient surface mount installation
60 contacts support high-density connections for Compact designs
Copper alloy contacts ensure excellent conductivity and durability
Liens connexes
- HARTING Har-flex Series Straight Edge Connector Female 60-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 100-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 120-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 140-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 80-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 20-Contacts 2 Row, Reflow
- HARTING Har-flex Series Straight Edge Connector Female 40-Contacts 2 Row, Reflow
- HARTING Solder
