TE Connectivity 4-153 Series Right Angle Edge Connector Female, Cable, 4-Contacts, 2.5 mm Pitch, 1 Row, IDC

Sous-total (1 paquet de 750 unités)*

176,90 €

(TVA exclue)

214,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +176,90 €0,236 €

*Prix donné à titre indicatif

N° de stock RS:
475-821
Numéro d'article Distrelec:
304-63-556
Référence fabricant:
4-1534796-4
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Edge Connector

Orientation

Right Angle

Current

2A

Number of Contacts

4

Number of Rows

1

Connector Gender

Female

Pitch

2.5mm

Mount Type

Cable

Contact Plating

Tin

Contact Material

Copper Tin

Keying Way

Yes

Minimum Operating Temperature

-40°C

Termination Type

IDC

Contact Gender

Female

Voltage

25V

Maximum Operating Temperature

110°C

Standards/Approvals

VDE, UL 94V-2

Housing Material

Polyamide 6

Series

4-153

Pays d'origine :
CZ
The TE Connectivity Innovative standard edge connector is meticulously designed for seamless wire-to-board applications. Crafted with precision, it offers a secure connection with its unique insulation displacement termination method, enhancing your circuit's performance. Engineered for versatility, this connector accommodates four positions within a compact design, making it an ideal choice for various electronic devices. With its robust PA 6 GF housing and a reliable temperature range of -40 to 110 °C, this connector promises exceptional durability and reliability in both commercial and industrial settings. The integrated features ensure easy installation, while its compatibility with discrete wire types facilitates broad usage across different projects. This product embodies cutting-edge technology, setting the standard for efficiency in wire-to-board connections.

Offers a high-performance connection with a secure fit

Composed of natural PA 6 GF material for enhanced resilience

Facilitates easy assembly due to its user-friendly design

Tailored for signal circuit applications, ensuring optimal performance

Supports various wire sizes, providing flexibility for different needs

Complies with stringent industry standards for safety and reliability

Designed for high-temperature environments, ensuring longevity

Features a side card entry style for versatile installation options

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.