TE Connectivity 23276 Series Right Angle Edge Connector Female, Board, 140-Contacts, 600 μm Pitch, 2 Row, Surface Mount
- N° de stock RS:
- 470-953
- Numéro d'article Distrelec:
- 304-53-902
- Référence fabricant:
- 2327670-2
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 500 unités)*
7 185,31 €
(TVA exclue)
8 694,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 7 185,31 € | 14,371 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-953
- Numéro d'article Distrelec:
- 304-53-902
- Référence fabricant:
- 2327670-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 140 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 23276 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 140 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 23276 | ||
- Pays d'origine :
- CN
The TE Connectivity Internal I/O connector embodies cutting-edge design, crafted specifically for PCB edge card applications. Engineered for reliability, it provides a right-angle configuration that optimises space and enhances performance in high-density environments. This connector supports a robust 140 positions, making it ideal for creating versatile and efficient internal connections. With industry standards such as Gen-Z and OCP NIC 3.0, it ensures compatibility with modern networking protocols. The product is also built to withstand harsh operational conditions, boasting a temperature range that caters to various applications. Its surface mount design in conjunction with a strong mechanical attachment guarantees secure and stable installations that you can count on for long-term use.
Designed for PCB edge card applications to maximise efficiency
Features a right angle orientation for flexible mounting options
Supports a high density configuration with 140 positions
Compatible with progressive industry standards for enhanced interoperability
Built to endure extreme operating temperatures for varied applications
Manufactured with durable materials for guaranteed longevity
Offers low halogen content promoting environmentally conscious usage
Surface mount technology allows for streamlined soldering processes
Liens connexes
- TE Connectivity 23276 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 2327670 Series Right Angle Edge Connector Female 140-Contacts 2 Row, Solder
- TE Connectivity 23276 Series Vertical Edge Connector Female 140-Contacts 2 Row, Surface Mount
- TE Connectivity 23276 Series Vertical Edge Connector Female 56-Contacts 2 Row, Surface Mount
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 140-Contacts 2 Row
- TE Connectivity SFF-TA-1002 Series Edge Connector 140-Contacts 2 Row, Surface Mount
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 0.6 mm Pitch
