TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female, Board, 34-Contacts, 1.27 mm Pitch, Surface Mount
- N° de stock RS:
- 469-537
- Numéro d'article Distrelec:
- 304-48-709
- Référence fabricant:
- 1926024-2
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 10 unités)*
219,70 €
(TVA exclue)
265,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 219,70 € | 21,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-537
- Numéro d'article Distrelec:
- 304-48-709
- Référence fabricant:
- 1926024-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 34 | |
| Current | 25A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Termination Type | Surface Mount | |
| Voltage | 25V | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Polyester | |
| Series | Mini Crown Edge | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 34 | ||
Current 25A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Termination Type Surface Mount | ||
Voltage 25V | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Polyester | ||
Series Mini Crown Edge | ||
- Pays d'origine :
- US
The TE Connectivity connector is engineered for high performance in demanding applications, seamlessly integrating power and signal capabilities in compact environments. With its innovative design featuring a latch mechanism, this connector ensures secure mating and effective retention, reducing the risk of disengagement during operation. The vertical PCB mount orientation optimises space utilisation, making it an ideal choice for intricate circuit layouts. Crafted from premium materials, including a glass-filled polyester housing and copper alloy contacts, this connector excels in durability and electrical performance. Its compatibility with industry standards ensures reliability across various applications, from telecommunications to industrial systems.
Optimised for space-efficient designs
Durable construction for long-lasting performance
Secure latching mechanism enhances connection reliability
Designed for a variety of applications, including power and signal
Vertical PCB mounting orientation facilitates compact assemblies
Meets stringent industry standards for compatibility
Features gold-plated mating contacts for improved conductivity
Liens connexes
- TE Connectivity Mini Crown Edge Series Vertical Edge Connector Female 38-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Surface Mount
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
