NEMIQ Earthing Strap Copper Copper 18 mm Diameter 16 mm² Diameter
- N° de stock RS:
- 288-4612
- Numéro d'article Distrelec:
- 301-82-354
- Référence fabricant:
- JF 16-150 M10
- Fabricant:
- NEMIQ
Visuel non contractuel
Sous-total (1 unité)*
5,94 €
(TVA exclue)
7,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 60 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 137 unité(s) expédiée(s) à partir du 11 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-4612
- Numéro d'article Distrelec:
- 301-82-354
- Référence fabricant:
- JF 16-150 M10
- Fabricant:
- NEMIQ
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
| Marque | NEMIQ | |
| Body Material | Copper | |
| Product Type | Earthing Strap | |
| Strap Material | Copper | |
| Standards/Approvals | No | |
| Maximum Diameter | 18mm | |
| Maximum Wire CSA | 16mm² | |
| Sélectionner tout | ||
|---|---|---|
Marque NEMIQ | ||
Body Material Copper | ||
Product Type Earthing Strap | ||
Strap Material Copper | ||
Standards/Approvals No | ||
Maximum Diameter 18mm | ||
Maximum Wire CSA 16mm² | ||
- Pays d'origine :
- CN
The Earthing Strap offers economical and efficient protection for electrical equipment. Made of high conductivity tin-plated copper, it is designed for enclosure doors, motors, machine structures, and control panels, ensuring reliability and mechanical strength.
Very flexible class 6 copper conductor for easy installation and flexibility
Flat shaped conductor for efficient power transfer
Pressed ferrule ends for enhanced mechanical strength and reliability
Insulated design for added safety and protection
Can handle temperature changes, shock, vibration, and moving components with ease
Designed with braided construction for durability and longevity
Liens connexes
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Copper Tin Plated Copper 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 8 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter
- Schneider Electric Earthing Strap Copper Copper 5 mm Diameter 16 mm² Diameter 2 mm Diameter 6 mm² Diameter