- N° de stock RS:
- 124-2488
- Référence fabricant:
- 7TCA083550R0027 CP025
- Fabricant:
- WJ Furse
700 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 50)
1,046 €
(TVA exclue)
1,266 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 - 450 | 1,046 € | 52,30 € |
500 - 950 | 0,829 € | 41,45 € |
1000 - 1950 | 0,765 € | 38,25 € |
2000 - 3950 | 0,689 € | 34,45 € |
4000 + | 0,672 € | 33,60 € |
*prix conseillé |
- N° de stock RS:
- 124-2488
- Référence fabricant:
- 7TCA083550R0027 CP025
- Fabricant:
- WJ Furse
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
WJ Furse Lightning Earth Clip, Tape Clip Type, 0.51kg Weight - 7TCA083550R0027 CP025
Want to shield your electrical system from lightning strikes? Ground it with this lightning earth clip from WJ Furse. The unit serves as a middleman, linking the conductor tape of your lead-out cable to an earth rod. When the current goes through the lead-out wire, the clip lets it pass into the rod and down through the ground. This eliminates the risk of electric shocks and sparks, preventing damage to equipment and keeping workers safe.
Features & Benefits
Polypropylene body offers insulation for improved electrical safety and durability
Weighs only 0.51kg, making it suitable for either light-duty or heavy-duty structures
Weighs only 0.51kg, making it suitable for either light-duty or heavy-duty structures
Applications
Control panels
Data centres
Commercial buildings
Data centres
Commercial buildings
What's meant by a conductor tape?
A conductor tape is designed to let electricity flow on one or both of its sides. It's typically used to create a connection between two materials to let current pass through.
What type of conductor tape can I use this clip with?
For ease of installation, this clip is designed for use with bare or PVC-covered aluminium or copper conductor tapes.
Spécifications
Attribut | Valeur |
---|---|
Clamp/Clip Type | Tape Clip |
Depth | 127mm |
Height | 152.4mm |
Material | Polypropylene |
Maximum Conductor Size | 25 x 3mm |
Width | 152.4mm |