3M Scotch 9545N Cloth Tape, 50m x 15mm, Red
- N° de stock RS:
- 285-6280
- Numéro d'article Distrelec:
- 301-35-344
- Référence fabricant:
- 7000062751
- Fabricant:
- 3M
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 285-6280
- Numéro d'article Distrelec:
- 301-35-344
- Référence fabricant:
- 7000062751
- Fabricant:
- 3M
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
| Marque | 3M | |
| Colour | Red | |
| Tape Type | Cloth Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 0.3mm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Colour Red | ||
Tape Type Cloth Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 0.3mm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The 3M Scotch 9545N Impregnated Cloth Tape consists of heavy-duty PVC coated cloth backing with a rubber adhesive on one side. The coating allows marking with pens and pencils. The natural rubber based adhesive ensures high tack for a variety of surfaces combined with clean removal without residue. This flexible adhesive tape is water-repellent and receptive to marker pens. The tape can be used for colour coding and marking, in permanent or temporarily applications.
Can easily be torn by hand
Excellent durability and conformability
Ideal for wrapping and bundling of cables
Excellent durability and conformability
Ideal for wrapping and bundling of cables